Arrow Electronic Components Online
D6T44L06H|OMRON|limage
D6T44L06H|OMRON|simage
Temperature and Humidity Sensors

D6T-44L-06H

Temperature Sensor Digital Serial (I2C) 4-Pin Tray

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±3°C(Max)
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    9.15
  • Package Width
    14
  • Package Length
    18
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources