Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.80.20.00
Automotive
No
PPAP
No
Sensor Type
Velocity
Flow Range
3m/s
Accuracy
±10%
Maximum Output Voltage (V)
2
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Medium
Air
Mounting
Screw
Package Height
14
Package Width
8
Package Length
24
PCB changed
3
Pin Count
3

