Arrow Electronic Components Online
D6FP0010AM2|OMRON|simage
D6FP0010AM2|OMRON|limage
Flow Sensors

D6F-P0010AM2

Flow Sensor Mass Air ±5% 1L/mFlow Range 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Mass
  • Flow Range
    1L/m
  • Accuracy
    ±5%
  • Maximum Output Voltage (V)
    2.5
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5|9
  • Maximum Operating Supply Voltage (V)
    9.45
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Media Type
    Air
  • Mounting
    Screw
  • Package Height
    22
  • Package Width
    18
  • Package Length
    27.2
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources