Arrow Electronic Components Online
D6FCABLE1|OMRON|simage
D6FCABLE1|OMRON|limage
Cable Assembly Other

D6F-CABLE1

Sensor Cable 0.1m Housing SKT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Sensor/Actuator
  • Gender
    M
  • Cable Length (m)
    0.1

Documentation and Resources

Datasheets
Design resources