Arrow Electronic Components Online
D6F10A5000|OMRON|simage
D6F10A5000|OMRON|limage
Flow Sensors

D6F-10A5-000

Flow Sensor Mass Air/Gas ±3% 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Mass
  • Flow Range
    0LPM to 10LPM
  • Maximum Operating Pressure
    500KPa
  • Accuracy
    ±3%
  • Maximum Output Voltage (V)
    6
  • Minimum Operating Supply Voltage (V)
    10.8
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Maximum Operating Supply Voltage (V)
    26.4
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Media Type
    Air|Gas
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    30
  • Package Length
    78
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources