Arrow Electronic Components Online
D6FPH0505AMD4|OMRON|simage
D6FPH0505AMD4|OMRON|limage
Industrial Pressure Sensors

D6F-PH0505AMD4

Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin Tray

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -50Pa to 50Pa
  • Maximum Overload Pressure
    10kPa
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±3
  • Response Time (ms)
    33
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Electrical Termination
    Connector
  • Media
    Air
  • IP Rating
    IP40
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    14.35
  • Package Width
    18
  • Package Length
    35
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources