Arrow Electronic Components Online
D5V0F4U6S7|DIODEZTX|simage
D5V0F4U6S7|DIODEZTX|limage
ESD Suppressors

D5V0F4U6S-7

ESD Suppressor Diode TVS Uni-Dir 5.5V 12Vc 6-Pin SOT-363 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    12
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Maximum Power Dissipation (mW)
    200
  • Capacitance Value (pF)
    0.65
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.15
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-363
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources