Arrow Electronic Components Online
D5V0F1U2LP7B|DIODEZTX|simage
D5V0F1U2LP7B|DIODEZTX|limage
ESD Suppressors

D5V0F1U2LP-7B

ESD Suppressor Diode TVS Uni-Dir 5.5V 12Vc 2-Pin X1-DFN T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    12
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    250
  • Capacitance Value (pF)
    0.65
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47 mm
  • Package Width
    0.6 mm
  • Package Length
    1 mm
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    X1-DFN
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources