Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB)
58(Typ)
Minimum Transmitter to Receiver Isolation @ Receiver Band (dB)
52(Typ)
Maximum Transmitter Insertion Loss (dB)
1.4(Typ)
Maximum Receiver Insertion Loss (dB)
1.7(Typ)
Maximum Input Power
26dBm
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.47(Max)
Package Width
1.4
Package Length
1.8

