Connector Audio and Video
D5M
Conn XLR Connector PL 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
XLR Connector
Gender
PL
Number of Contacts
5
Number of Terminals
5
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Product Length (mm)
27
Product Depth (mm)
36.9
Product Height (mm)
36.32
Mounting
Panel Mount
Contact Plating
Gold
Order Quantity

