Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
80
Configuration
Quad Common Cathode
Maximum Continuous Forward Current (A)
0.1
Peak Non-Repetitive Forward Surge Current (A)
0.3
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
1@70V
Maximum Power Dissipation (mW)
200
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Packaging
Box
Mounting
Through Hole
Package Width
4(Max)
Package Length
14.2(Max)
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole

