Arrow Electronic Components Online
D4MC2020|OMRON|simage
D4MC2020|OMRON|limage
Switch Limit

D4MC-2020

Switch Limit N.O./N.C. SPDT Short Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 2.94N Linear Cable

Omron
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Enclosed
  • Actuator Style
    Short Hinge Roller Lever
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    10@250VAC 14VDC
  • Maximum AC Voltage Rating (V)
    480
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    15
  • Dielectric Strength
    1000VAC
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    10000000
  • Operating Force (N)
    2.94
  • Release Force (N)
    0.39(Min)
  • Mounting
    Screw Mount
  • Termination Style
    Cable
  • Minimum Over-Travel
    2mm
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    70
  • Product Depth (mm)
    21.7
  • Product Height (mm)
    69

Documentation and Resources

Datasheets
Design resources