Arrow Electronic Components Online
D4E225BC0123|EBMPAPST|simage
D4E225BC0123|EBMPAPST|limage
Blowers and Fans

D4E225-BC01-23

AC Blower Centrifugal Ball Bearing 230V 328X 370X 341mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    2.28|2.75|2.8
  • Power Rating (W)
    520|630|670
  • Typical Speed (r/min)
    1250|1300
  • Bearings
    Ball
  • Size (Metric) (mm)
    328X 370X 341
  • Mounting
    Flange Mount
  • Protection
    IP22|Thermal Overload Protector
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    12600
  • Product Length (Metric) (mm)
    328
  • Product Depth (Metric) (mm)
    370
  • Product Height (Metric) (mm)
    341

Documentation and Resources

Datasheets
Design resources