Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Operation Key
Switch Type
Safety-Door Switch
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Depth (mm)
2
Product Length (mm)
30
Product Height (mm)
45.5

