Arrow Electronic Components Online
D4BSK3|OMRON|simage
D4BSK3|OMRON|limage
Switch Accessories

D4BS-K3

Switch Access Operation Key Safety-Door Switch

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Operation Key
  • Switch Type
    Safety-Door Switch
  • Color
    Black/Red
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Depth (mm)
    80.7
  • Product Length (mm)
    40

Documentation and Resources

Datasheets
Design resources