Arrow Electronic Components Online
D4A1110N|OMRON|simage
D4A1110N|OMRON|limage
Switch Limit

D4A-1110-N

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 600VAC 250VDC Linear Conduit

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Actuator Style
    Top Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    10@480VAC 14VDC
  • Maximum AC Voltage Rating (V)
    600
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    25
  • Dielectric Strength
    1000VAC
  • Electrical Life (Cycles)
    1000000
  • Mechanical Life (Cycles)
    50000000
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100

Documentation and Resources

Datasheets
Design resources