Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Peak Reverse Repetitive Voltage (V)
9000
Peak Non-Repetitive Forward Surge Current (A)
10000
Maximum Operating Temperature (°C)
160
Packaging
Tray
Diameter
58.5
Package Height
26.9
PCB changed
2
Pin Count
2
Order Quantity

