Arrow Electronic Components Online
D459V3AA|ZF|simage
D459V3AA|ZF|limage
Switch Snap Action

D459-V3AA

Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Button
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    16@250VAC@EN
  • Maximum Power Rating (VA)
    372.85@UL
  • Electrical Life (Cycles)
    50000@EN
  • Maximum Movement Differential (mm)
    0.3
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    27.8
  • Body Depth (mm)
    10.31
  • Body Height (mm)
    15.88
  • Operating Force (N)
    0.98

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources