Switch Snap Action
D449-R1RA-G2
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 250VAC 30VDC 372.85VA Screw Mount Quick Connect
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@250VAC@(EN/UL)
Maximum Power Rating (VA)
372.85@UL
Electrical Life (Cycles)
50000@EN
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
27.8
Body Depth (mm)
10.31
Body Height (mm)
15.9
Order Quantity

