Switch Snap Action
D429-R1ML-G2
Switch Snap Action N.O./N.C. SPDT Lever 3A 250VAC 74.57VA 0.06N Screw Mount Quick Connect
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.70.00
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
3@250VAC@(EN/UL)
Maximum Power Rating (VA)
74.57@UL
Electrical Life (Cycles)
50000@EN
Maximum Movement Differential (mm)
2.5
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
27.8
Body Depth (mm)
10.31
Body Height (mm)
15.9
Operating Force (N)
0.06
We don't have prices now, please check later
Order Quantity

