Arrow Electronic Components Online
D413R1LD|ZF|simage
D413R1LD|ZF|limage
Switch Snap Action

D413-R1LD

Switch Snap Action N.O./N.C. SPDT Lever 1A 250VAC 30VDC 0.84N Screw Mount Quick Connect

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.70.00
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    1@250VAC@EN
  • Electrical Life (Cycles)
    50000@EN
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    27.8
  • Body Depth (mm)
    10.31
  • Body Height (mm)
    15.9
  • Operating Force (N)
    0.84

Documentation and Resources

Datasheets
Design resources