Switch Snap Action
D3V-21G-1C4A-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 21A 250VAC 250VDC 1.23N Screw Mount Quick Connect
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
21@250VAC
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.3
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
29.4
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
1.23

