Arrow Electronic Components Online
D3V11G1M3C24K|OMRON|simage
D3V11G1M3C24K|OMRON|limage
Switch Snap Action

D3V-11G1M-3C24-K

Switch Snap Action N.O. SPST Short Hinge Lever 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Quick Connect

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Short Hinge Lever
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    11@250VAC
  • Maximum Power Rating (VA)
    372.85@(CSA/UL)
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    0.5
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Body Length (mm)
    29.4
  • Body Depth (mm)
    10.3
  • Body Height (mm)
    15.9
  • Operating Force (N)
    0.98

Documentation and Resources

Datasheets
Design resources