Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Long Lever
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.001@5VDC
Maximum DC Voltage Rating (V)
5
Dielectric Strength
100VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
3000
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
150000
Operating Force (N)
0.24
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
2
Body Orientation
Right Angle
Total Travel (mm)
3.8
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Actuator Length (mm)
2.8
Body Length (mm)
3
Body Depth (mm)
3.1
Body Height (mm)
0.9
Product Length (mm)
4.99
Product Depth (mm)
5.9
Product Height (mm)
0.9
Order Quantity

