Arrow Electronic Components Online
D3M01K13|OMRON|limage
D3M01K13|OMRON|simage
Switch Snap Action

D3M-01K1-3

Switch Snap Action N.O. SPST Hinge Lever 0.1A 30VDC 0.5N Screw Mount Quick Connect

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O.
  • Actuator Style
    Hinge Lever
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.1@30VDC
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    500000
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    0.5

Documentation and Resources

Datasheets
Design resources