Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8525.60.20.00
Type
Isolator
Configuration
2
Connector Type
SMA(Female)
Minimum Frequency (MHz)
2300
Maximum Frequency (MHz)
2700
Maximum VSWR
1.25
Minimum Isolation (dB)
20
Maximum Insertion Loss (dB)
0.4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Bag
Package Height
18.54 mm
Package Width
36.32 mm
Package Length
51.05 mm
Order Quantity

