Switch Safety Interlock
D3DC-3N
Switch Safety Interlock N.O. SPST Plunger 0.1A 30VDC 1N Panel Mount Quick Connect 100000Cycles
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Actuator Style
Plunger
Maximum Current Rating (A)
0.1@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
600VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
300
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
100000
Operating Force (N)
1
Operating Speed
1mm/s
Mounting
Panel Mount
Termination Style
Quick Connect
IP Rating
IP00
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
2
Product Length (mm)
26.3
Product Depth (mm)
11
Product Height (mm)
21.6

