Arrow Electronic Components Online
D3D221|OMRON|simage
D3D221|OMRON|limage
Switch Safety Interlock

D3D-221

Switch Safety Interlock N.C. SPST Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    N.C.
  • Actuator Style
    Lever
  • Maximum Current Rating (A)
    1@125VAC
  • Maximum AC Voltage Rating (V)
    250
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    300000
  • Operating Force (N)
    2
  • Operating Speed
    500mm/s
  • Mounting
    Panel Mount
  • Termination Style
    Connector
  • IP Rating
    IP00
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    4
  • Product Length (mm)
    36.4
  • Product Depth (mm)
    15
  • Product Height (mm)
    30.7

Documentation and Resources

Datasheets
Design resources