Arrow Electronic Components Online
D3C37403|DITOM|simage
D3C37403|DITOM|limage
RF Isolators and Circulators

D3C3740-3

RF Circulator 37000MHz to 40000MHz

DiTom Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99, NLR
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circulator
  • Configuration
    3
  • Connector Type
    K(2.92mm)
  • Minimum Frequency (MHz)
    37000
  • Maximum Frequency (MHz)
    40000
  • Maximum VSWR
    1.25(Min)
  • Minimum Isolation (dB)
    18
  • Maximum Insertion Loss (dB)
    0.7
  • Typical Forward Power (W)
    5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Package Height
    12.7
  • Package Width
    27.31
  • Package Length
    31.75

Documentation and Resources

Datasheets
Design resources