Arrow Electronic Components Online
D3899950BW|GLENAIR|simage
D3899950BW|GLENAIR|limage
Connector Accessories

D38999/50BW

Connector Accessories Dummy Stowage Receptacle Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.7080
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dummy Stowage Receptacle
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Length (mm)
    23.15
  • Product Depth (mm)
    26.15
  • Product Height (mm)
    26.15

Documentation and Resources

Datasheets
Design resources