Connector Circular
D38999/46WJ35SB
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series IV
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
128
Number of Terminals
128
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-35
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
5
Maximum Voltage Rating
550VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
IP Rating
IP67
Mating Style
Breech Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
49.71
Product Length (mm)
38.9
Order Quantity

