Connector Circular
D38999/46FE26SN
Conn Circular SKT 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series IV
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
26
Number of Terminals
26
Contact Gender
SKT
Termination Method
Solder Cup
Shell Size / Insert Arrangement
17-26
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Breech Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
37.39
Product Length (mm)
38.9
Order Quantity