Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Protection Cap
Connector Type
Connector Circular
Material
Aluminum Alloy
Product Diameter (mm)
49
Product Depth (mm)
23