Arrow Electronic Components Online
D3899933W9N|AMPHENOL|limage
D3899933W9N|AMPHENOL|simage
Connector Accessories

D38999/33W9N

Connector Accessories Cap Straight Polyphenylene Sulfide Nickel

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Polyphenylene Sulfide
  • Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200

Documentation and Resources

Datasheets
Design resources