Arrow Electronic Components Online
D3899933W21N|GLENAIR|simage
D3899933W21N|GLENAIR|limage
Connector Accessories

D38999/33W21N

Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Plating
    Cadmium
  • Color
    Olive Drab
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Diameter (mm)
    42
  • Product Length (mm)
    23

Documentation and Resources

Datasheets
Design resources