Connector Accessories
D38999/33W17N
Connector Accessories Cap Straight Polyphenylene Sulfide Nickel
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cap
Connector Type
Connector Circular
Body Orientation
Straight
Material
Polyphenylene Sulfide
Plating
Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200