Connector Accessories
D3899933W15R
Connector Accessories Protection Cap Straight Aluminum Alloy Olive Drab Cadmium Over Nickel
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Protection Cap
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum Alloy
Plating
Cadmium Over Nickel
Color
Olive Drab
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
33
Product Length (mm)
30