Arrow Electronic Components Online
D3899933T17R|GLENAIR|simage
D3899933T17R|GLENAIR|limage
Connector Accessories

D38999/33T17R

Connector Accessories Receptacle Protective Cover Straight Aluminum Cadmium

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Plating
    Cadmium
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Product Diameter (mm)
    37
  • Product Length (mm)
    23
Order Quantity

Documentation and Resources

Datasheets
Design resources