Connector Accessories
D38999/33M25N
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Receptacle Protective Cover
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Product Diameter (mm)
49
Product Length (mm)
23