Connector Accessories
D38999/33F13R
Connector Accessories Receptacle Protective Cover Straight Aluminum Nickel
Deutsch GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Receptacle Protective Cover
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175

