Arrow Electronic Components Online
D3899932Z17R|GLENAIR|simage
D3899932Z17R|GLENAIR|limage
Connector Accessories

D38999/32Z17R

Connector Accessories Plug Protective Cover Straight Zinc Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Plating
    Zinc Nickel
  • Product Diameter (mm)
    37
  • Product Length (mm)
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources