Arrow Electronic Components Online
Connector Accessories

D38999/32Z17R

Connector Accessories Protection Cap

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Cap
  • Connector Type
    Connector Circular
  • Product Diameter (mm)
    37
  • Product Depth (mm)
    30

Documentation and Resources

Datasheets
Design resources