Connector Accessories
D38999/32W17N
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Plug Protective Cover
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Cadmium Over Electroless Nickel
Color
Olive Drab
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
37
Product Length (mm)
30

