Arrow Electronic Components Online
No Image Available
Connector Accessories

D38999/32W11R

Connector Accessories Plug Protection Cap Straight Olive Drab Cadmium

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug Protection Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Plating
    Cadmium
  • Color
    Olive Drab
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
Order Quantity

Documentation and Resources

Datasheets
Design resources