Arrow Electronic Components Online
No Image Available
Connector Accessories

D38999/32W09N

Connector Accessories Protective Cap Straight

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Diameter (mm)
    30
  • Product Length (mm)
    23

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources