Arrow Electronic Components Online
D38999284K|GLENAIR|simage
D38999284K|GLENAIR|limage
Connector Accessories

D38999/28-4K

Connector Accessories Jam Nut Steel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Nut
  • Body Orientation
    Straight
  • Product Depth (mm)
    36
  • Product Height (mm)
    3.17

Documentation and Resources

Datasheets
Design resources