Arrow Electronic Components Online
No Image Available
Connector Accessories

D38999/28-3F

Connector Accessories Jam Nut Aluminum Electroless Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Nut
  • Body Orientation
    Straight
  • Product Depth (mm)
    32
  • Product Height (mm)
    3.17
Order Quantity

Documentation and Resources

Datasheets
Design resources