Connector Circular
D38999/26JG16PN
Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
SOURIAUProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
16
Number of Terminals
16
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
21-16
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Composite
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
13
Product Weight (g)
35.1
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3.8
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
41.7
Product Length (mm)
31

