Connector Circular
D38999/26FJ24PA
Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
24
Number of Terminals
24
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
25-24
Wire Size (AWG)
(12-14)/(16-20)
Less Contact
No
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
30.98