Connector Circular
D38999/26FG35SN
Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
79
Number of Terminals
79
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
21-35
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Product Weight (g)
63.244
Maximum Voltage Rating
500VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
41.7
Product Length (mm)
31.34

